PC120TR1
LEDtronics Inc
Description: Single Color LED, Standard Red, Diffused Red, T-1, 3mm,

Overview of PC120TR1 by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PC120TR1 by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC120TR1 by LEDtronics Inc

PC120TR1
LEDtronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
STANDARD RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
3.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.37 mm
Packing Method
BULK
Peak Wavelength
665 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. PC120TR1
    LEDtronics Inc
    Single Color LED, Standard Red, Diffused Red, T-1, 3mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC120TR1 by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC120TR1 by LEDtronics Inc

  • Please alert me when PC120TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC120TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC120TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC120TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC120TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC120TR1 by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: