Part Details for PC120TO4 by LEDtronics Inc
Overview of PC120TO4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PC120TO4
PC120TO4 CAD Models
PC120TO4 Part Data Attributes
|
PC120TO4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC120TO4
LEDtronics Inc
Single Color LED, Orange, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for PC120TO4
This table gives cross-reference parts and alternative options found for PC120TO4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120TO4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC120TO4-140 | Single Color LED, Orange, Diffused, T-1, 3mm, | LEDtronics Inc | PC120TO4 vs PC120TO4-140 |
PC110TO4 | Single Color LED, Orange, Diffused, T-1, 3mm, | LEDtronics Inc | PC120TO4 vs PC110TO4 |
PC145TO5 | Single Color LED, Orange, Diffused, T-1, 3mm, | LEDtronics Inc | PC120TO4 vs PC145TO5 |
PC110TO5 | Single Color LED, Orange, Diffused, T-1, 3mm, | LEDtronics Inc | PC120TO4 vs PC110TO5 |
PC110TO4-140 | Single Color LED, Orange, Diffused, T-1, 3mm, | LEDtronics Inc | PC120TO4 vs PC110TO4-140 |