Part Details for PC120TG4 by LEDtronics Inc
Overview of PC120TG4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for PC120TG4
PC120TG4 CAD Models
PC120TG4 Part Data Attributes
|
PC120TG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC120TG4
LEDtronics Inc
Single Color LED, High Efficiency Green, Diffused Green, T-1, 3mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for PC120TG4
This table gives cross-reference parts and alternative options found for PC120TG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120TG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMW01G | Single Color LED, Green, Diffused Green, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | PC120TG4 vs CMW01G |
551-0207-003 | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | PC120TG4 vs 551-0207-003 |
551-0207-010 | Single Color LED, Green, Diffused, T-1, 3mm, 2 PIN | Dialight | PC120TG4 vs 551-0207-010 |
551-0207-003F | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | PC120TG4 vs 551-0207-003F |
551-0207-014 | Single Color LED Array, Green, T-1, 3mm, 8 PIN | Dialight | PC120TG4 vs 551-0207-014 |
PCL1254-BG | Single Color LED Array, Green, Diffused, T-1, 3mm, 8PIN | Visual Communications Company | PC120TG4 vs PCL1254-BG |
PCL1254-BG | Single Color LED Array, Green, Diffused, T-1, 3mm, 8PIN | DDP Engineered LED Solutions | PC120TG4 vs PCL1254-BG |