Part Details for PC113-2C-C1-24A-X by Picker Components
Overview of PC113-2C-C1-24A-X by Picker Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for PC113-2C-C1-24A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC113-2C-C1-24A-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2359 | Buy Now |
|
Onlinecomponents.com | Subminiature Relay - 2FormC - DPDT - 12A - Coil:24VAC - Solder Lug - Flange Mount RoHS: Compliant |
542 In Stock |
|
$3.0600 / $12.4800 | Buy Now |
|
Master Electronics | Subminiature Relay - 2FormC - DPDT - 12A - Coil:24VAC - Solder Lug - Flange Mount RoHS: Compliant |
542 In Stock |
|
$3.0600 / $12.4800 | Buy Now |