Part Details for PC113-2C-C1-12D-X by Picker Components
Overview of PC113-2C-C1-12D-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC113-2C-C1-12D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC113-2C-C1-12D-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 12V Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8905 | Buy Now |
|
Onlinecomponents.com | Subminiature Relay - 2FormC - DPDT - 12A - Coil:12VDC - Solder Lug - Flange Mount | 0 |
|
$2.8000 / $11.4400 | Buy Now |