Part Details for PC11.09.0100A by Taoglas Antenna Solutions
Overview of PC11.09.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC11.09.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1125-ND
|
DigiKey | RF ANT 2.4GHZ/5.2GHZ FLAT PATCH Min Qty: 100 Lead time: 11 Weeks Container: Bag | Limited Supply - Call |
|
$6.0000 | Buy Now |
DISTI #
PC11.09.0100A
|
Avnet Americas | 2.4 GHZ/5.25GHZ MINI PCB 66150.8MM 100MM 1.13 MMCX(M)RA - Bag (Alt: PC11.09.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC11090100A
|
Mouser Electronics | Antennas 2.4/5.2GHz PCB 1.13 MMCX(M)RA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1100 | Buy Now |
|
Onlinecomponents.com | PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm Ø1.13 MMCX(M)RA | 0 |
|
$5.4300 / $8.2500 | Buy Now |
DISTI #
000000000007168661
|
Sager | PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm �1.13 MMCX(M)RA Min Qty: 1 | 0 |
|
$5.8100 / $6.1200 | Buy Now |
|
Symmetry Electronics | PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm 1.13 MMCX(M)RA Min Qty: 1 | 0 |
|
$6.3700 | Buy Now |