Part Details for PC107AMGHU100LC by Atmel Corporation
Overview of PC107AMGHU100LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for PC107AMGHU100LC
PC107AMGHU100LC CAD Models
PC107AMGHU100LC Part Data Attributes:
|
PC107AMGHU100LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC107AMGHU100LC
Atmel Corporation
Multifunction Peripheral, CMOS, CBGA503, 33 X 33 MM, HITCE, CERAMIC, BGA-503
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 503 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-CBGA-B503 | |
Length | 33 mm | |
Number of I/O Lines | ||
Number of Terminals | 503 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |