Part Details for PC104R.A.07.0165C by Taoglas Antenna Solutions
Overview of PC104R.A.07.0165C by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC104R.A.07.0165C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1274-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
40 In Stock |
|
$15.7375 / $25.1600 | Buy Now |
DISTI #
PC104R.A.07.0165C
|
Avnet Americas | PNTABND CELL FR4 PCB ANT 164.9MM 1.37 IPEX MHFI 10K RESISTOR - Bag (Alt: PC104R.A.07.0165C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC104R.A.070165C
|
Mouser Electronics | Antennas PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm oe1.37 RoHS: Compliant | 89 |
|
$11.8800 / $24.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$15.3600 | Buy Now |
|
Onlinecomponents.com | PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm Ø1.37 | 0 |
|
$15.6300 / $32.7300 | Buy Now |
DISTI #
PC104R.A.07.0165C
|
Avnet Americas | PNTABND CELL FR4 PCB ANT 164.9MM 1.37 IPEX MHFI 10K RESISTOR - Bag (Alt: PC104R.A.07.0165C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
PC104R.A070165C
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$16.1400 | Buy Now |
DISTI #
PC104R.A.07.0165C
|
EBV Elektronik | (Alt: PC104R.A.07.0165C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm 1.37 Min Qty: 1 | 0 |
|
$25.1600 | Buy Now |