Part Details for PC104.07.0165C by Taoglas Antenna Solutions
Overview of PC104.07.0165C by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC104.07.0165C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0474
|
Newark | Rf Antenna, Pcb, 2.17Ghz, Adhesive Rohs Compliant: Yes |Taoglas PC104.07.0165C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.2100 / $12.6400 | Buy Now |
DISTI #
PC104.07.0165C
|
Avnet Americas | PNTABND CELL FR4 PCB ANT 164.9MM 1.37 IPEX MHFI(U.FL COMP)3M - Bag (Alt: PC104.07.0165C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC104.07.0165C
|
Mouser Electronics | Antennas PC104 3G/2G FR4 PCB Antenna, 165mm oe1.37 RoHS: Compliant | 415 |
|
$6.1700 / $12.2800 | Buy Now |
|
Future Electronics | PC104 3G/2G FR4 PCB Antenna, 165mm Ø1.37 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.7400 / $8.0900 | Buy Now |
|
Onlinecomponents.com | PC104 3G/2G FR4 PCB Antenna, 165mm Ø1.37 |
164 Partner Stock |
|
$6.1300 / $9.0200 | Buy Now |
DISTI #
61888682
|
Verical | Antenna PCB -8.73dB Gain 6000MHz RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 164 |
|
$6.0300 / $6.5100 | Buy Now |
|
Quest Components | 607 |
|
$10.2375 / $15.3563 | Buy Now | |
DISTI #
PC104.07.0165C
|
Avnet Americas | PNTABND CELL FR4 PCB ANT 164.9MM 1.37 IPEX MHFI(U.FL COMP)3M - Bag (Alt: PC104.07.0165C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
PC104.07.0165C
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4400 | Buy Now |
DISTI #
PC104.07.0165C
|
EBV Elektronik | PNTABND CELL FR4 PCB ANT 164.9MM 1.37 IPEX MHFI(U.FL COMP)3M (Alt: PC104.07.0165C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |