-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, 9319, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093TA-E2-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators, MM, / | |
UPC1093T-AZ | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
UPC1093T-2-E1-AZ | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC10
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
PC10
Maxwell Technologies
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, 9319, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Maxwell Technologies | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 29.6 mm | |
Length | 23.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
This table gives cross-reference parts and alternative options found for PC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5DMB10MCA10X35 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PC10 vs 2.5DMB10MCA10X35 |
JUC0E106MHD | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PC10 vs JUC0E106MHD |
2.5DMB10MCA12.5X25 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PC10 vs 2.5DMB10MCA12.5X25 |
2.5DMB10MKC12.5X25 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PC10 vs 2.5DMB10MKC12.5X25 |
B1325-2R5106 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PC10 vs B1325-2R5106 |
PC10-270 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 10000000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Maxwell Technologies | PC10 vs PC10-270 |
JUC0E106MPD | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PC10 vs JUC0E106MPD |