Part Details for PC1-3/8A by Essentra Components
Overview of PC1-3/8A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1-3/8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PC1-3/8A
|
Mouser Electronics | Conduit Fittings & Accessories PACKAGING TUBE CAP:LDPE BLUE RoHS: Compliant | 1400 |
|
$0.1380 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks | 0 |
|
$0.1410 | Buy Now |
|
Onlinecomponents.com | Packaging Tube Cap - Tube Diameter 34.9 mm (1.375 in) - RoHS: Compliant | 0 |
|
$0.1404 / $0.2167 | Buy Now |