Datasheets
PC0705-101M-RC by: Allied Components International

General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT

Part Details for PC0705-101M-RC by Allied Components International

Overview of PC0705-101M-RC by Allied Components International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1049-101MLB Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT
SLC7530D-101MLC Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
XEL4020-101MEB Coilcraft Inc General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for PC0705-101M-RC

Part # Distributor Description Stock Price Buy
DISTI # 3475-PC0705-101M-RCTR-ND
DigiKey 100uH +/-20% Power Chip Inductor Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 9
In Stock
  • 1 $0.9800
  • 5 $0.9500
  • 10 $0.9000
  • 15 $0.8500
$0.8500 / $0.9800 Buy Now

Part Details for PC0705-101M-RC

PC0705-101M-RC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PC0705-101M-RC Part Data Attributes

PC0705-101M-RC Allied Components International
Buy Now Datasheet
Compare Parts:
PC0705-101M-RC Allied Components International General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL
Package Description 3028
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3028
DC Resistance 0.43 Ω
Inductance-Nom (L) 100 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Current-Max 0.72 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC0705-101M-RC by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC0705-101M-RC by Allied Components International

Select Manufacturer
Which Manufacturer of PC0705-101M-RC would you like to use for your alert(s)?
  • Please alert me when PC0705-101M-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC0705-101M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC0705-101M-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC0705-101M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC0705-101M-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC0705-101M-RC by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: