Part Details for PC06F1A by Eaton Bussmann
Overview of PC06F1A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PC06F1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4970 / $0.6370 | Buy Now |
Part Details for PC06F1A
PC06F1A CAD Models
PC06F1A Part Data Attributes
|
PC06F1A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PC06F1A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.53 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for PC06F1A
This table gives cross-reference parts and alternative options found for PC06F1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC06F1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF0603E1R00FSTR | Electric Fuse, Fast Blow, 1A, 32VAC, 32VDC, 50A (IR), Surface Mount, CHIP, 0603 | SPC Multicomp | PC06F1A vs MCF0603E1R00FSTR |