Part Details for PC038-H25D-C0 by Panduit Corp
Overview of PC038-H25D-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC038-H25D-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3576
|
Newark | Cable Clamp, Pa 6.6, 9.5Mm, Black, Pk100, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, External Rohs Compliant: Yes |Panduit PC038-H25D-C0 (Alternate Part Number: 07498383882 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$108.6000 / $134.5600 | Buy Now |
DISTI #
298-1299-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK PUSH IN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
60 In Stock |
|
$0.8017 / $1.0300 | Buy Now |
DISTI #
PC038-H25D-C0
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk - Bulk (Alt: PC038-H25D-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5992 | Buy Now |
DISTI #
644-PC038-H25D-C0
|
Mouser Electronics | Cable Mounting & Accessories Pan-Clamp 0.38 Bundle Diam RoHS: Compliant | 0 |
|
$0.7570 / $1.0300 | Order Now |
DISTI #
71792661
|
RS | Pan-Clamp heavy duty fixed diameter clamp, .38" bundle, black | Panduit PC038-H25D-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8600 | RFQ |
DISTI #
PANPC038-H25D-C0
|
Heilind Electronics | PAN-CLAMP 0.38 INCH (9.7 MM) BUNDLE DIAM | Americas - 0 in Stock |
|
$0.7879 / $0.8260 | Buy Now |
|
Onlinecomponents.com | Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, standard package. RoHS: Compliant |
275 In Stock |
|
$0.8560 / $1.2180 | Buy Now |
DISTI #
PC038-H25D-C0
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk - Bulk (Alt: PC038-H25D-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5992 | Buy Now |
DISTI #
000000000000828895
|
Sager | Cable Mounting & Accessories Pan-Clamp 0.38 Bundle Diam Min Qty: 500 | 0 |
|
$0.6245 / $0.7113 | Buy Now |
|
Master Electronics | Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, standard package. RoHS: Compliant |
275 In Stock |
|
$0.8560 / $1.2180 | Buy Now |
Part Details for PC038-H25D-C0
PC038-H25D-C0 CAD Models
PC038-H25D-C0 Part Data Attributes:
|
PC038-H25D-C0
Panduit Corp
Buy Now
|
Compare Parts:
PC038-H25D-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |