Part Details for PC01E-12-8P(SR) by Amphenol Corporation
Overview of PC01E-12-8P(SR) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC01E-12-8P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC01E-12-8P(SR)
|
Avnet Americas | Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PC01E-12-8P(SR)) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$390.9159 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$57.6100 / $68.0900 | Buy Now |
Part Details for PC01E-12-8P(SR)
PC01E-12-8P(SR) CAD Models
PC01E-12-8P(SR) Part Data Attributes
|
PC01E-12-8P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC01E-12-8P(SR)
Amphenol Corporation
Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |