Part Details for PC-SOIC/DIP28-03 by Ironwood Electronics
Overview of PC-SOIC/DIP28-03 by Ironwood Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PC-SOIC/DIP28-03
PC-SOIC/DIP28-03 CAD Models
PC-SOIC/DIP28-03 Part Data Attributes:
|
PC-SOIC/DIP28-03
Ironwood Electronics
Buy Now
Datasheet
|
Compare Parts:
PC-SOIC/DIP28-03
Ironwood Electronics
IC Socket, SOIC28-DIP28, 28 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IRONWOOD ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC28-DIP28 | |
Housing Material | FR4/G10 | |
Number of Contacts | 28 |