Part Details for PC-HSG-PP by Anderson Power Products
Overview of PC-HSG-PP by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-HSG-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7417
|
Newark | Guide Housing, Pcb Powerclaw Pp75 Conn, Accessory Type:Guide Housing, For Use With:Pcb Powerclaw Pp75 Connectors, Product Range:Powerpole® Pcb Series, Colour:Black Rohs Compliant: Yes |Anderson Power Products PC-HSG-PP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.9900 | Buy Now |
DISTI #
2243-PC-HSG-PP-ND
|
DigiKey | CONN HSG 1POS BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$3.5972 / $6.1700 | Buy Now |
DISTI #
879-PC-HSG-PP
|
Mouser Electronics | Heavy Duty Power Connectors PCB GUIDE HSG. FOR PP75 RoHS: Compliant | 0 |
|
$3.5900 / $6.1600 | Order Now |
DISTI #
70161984
|
RS | Housing, Copper Alloy, Black, 2.6 in., 0.15 in., PP75 connector | Anderson Power Products PC-HSG-PP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.8500 / $6.2900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Guide Housing Black 55A 600V Polycarbonate RoHS: Compliant | 0 |
|
$2.1100 / $4.0500 | Buy Now |
DISTI #
PC-HSG-PP
|
TME | Accessories: protection, Powerpole®,PP75 Min Qty: 1 | 0 |
|
$4.9000 / $6.4400 | RFQ |