Part Details for PC-ABK020M by Bel Fuse
Overview of PC-ABK020M by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-ABK020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ0999
|
Newark | Power Cord, Nema 5-15P-Iec 320 C13, 2M, Connector To Connector:Nema 5-15P To Iec 320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:Pc Series, Cable Length - Imperial:6.6Ftrohs Compliant: Yes |Bel PC-ABK020M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$2.6900 / $4.1000 | Buy Now |
DISTI #
1847-PC-ABK020M-ND
|
DigiKey | PWR CORD NEMA 5-15P TO C13 2M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
71 In Stock |
|
$2.9315 / $5.4300 | Buy Now |
DISTI #
PC-ABK020M
|
Avnet Americas | Cable Assembly Power 20m 3 Position NEMA 5-15P to 3 Position IEC-60320-C13 Receptacle-Plug - Bulk (Alt: PC-ABK020M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6660 / $3.3325 | Buy Now |