Part Details for PC-3114-DXPCMT1W by Bimba Manufacturing Company
Overview of PC-3114-DXPCMT1W by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3114GC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703114GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
2SK3114B-S17-AY | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Tube |
Price & Stock for PC-3114-DXPCMT1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75246165
|
RS | Cylinder, O.L., Plastic End Caps, 2In Bore, Stroke: 14In, Univ Dbl End or Rear | Bimba PC-3114-DXPCMT1W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$368.8500 | RFQ |