PC-28-40B49
Description: Power Transformer, 1.2VA

Overview of PC-28-40B49 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PC-28-40B49 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PC-28-40B49-ND
DigiKey PWR XFMR LAMINATED 1.2VA TH Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for PC-28-40B49 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC-28-40B49 by Pulse Electronics Corporation

PC-28-40B49
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.35
Additional Feature
PARALLEL CONNECTED
Approvals
UL; CSA
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
30.18 mm
Isolation Voltage
1500 V
Length
34.92 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Output Current 1
0.08 A
Output Current 2
0.04 A
Output Voltage 1
14 V
Output Voltage 2
14 V
Primary Rating
SINGLE 115V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
1.2 VA
Width
28.57 mm
Want to compare parts?
  1. PC-28-40B49
    Pulse Electronics Corporation
    Power Transformer, 1.2VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC-28-40B49 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC-28-40B49 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PC-28-40B49 would you like to use for your alert(s)?
  • Please alert me when PC-28-40B49 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC-28-40B49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC-28-40B49 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC-28-40B49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC-28-40B49.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC-28-40B49 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: