Part Details for PC-24-75 by Trompeter
Overview of PC-24-75 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-24-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784585
|
RS | Patch cord, RCA, 75 Ohm, 25", Patching Solutions Series | Trompeter PC-24-75 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.4600 / $79.8600 | RFQ |
DISTI #
TROPC-24-75
|
Heilind Electronics | RCA Patch Cord PL1C/TCC-75-2/PL1C, 75 ohm, 24 | Americas - 5 in Stock |
|
$90.2858 | Buy Now |
DISTI #
TROPC-24-75
|
Interstate Connecting Components | RCA Patch Cord PL1C/TCC-75-2/PL1C, 75 ohm, 24 | 1 |
|
$90.2858 | Buy Now |