Part Details for PC-1624(10) by Hirose Electric Co Ltd
Results Overview of PC-1624(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC-1624(10) Information
PC-1624(10) by Hirose Electric Co Ltd is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FR16245QC | Rochester Electronics LLC | 74FR16245 - Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PQCC44 | |
74ACTQ16245SSC-G | Rochester Electronics LLC | 74ACTQ16245SSC-G - 16-Bit Transceiver with 3-STATE Outputs | |
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs |
Price & Stock for PC-1624(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8236
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose/hrs PC-1624(10) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.9800 | Buy Now |
DISTI #
PC-1624(10)-ND
|
DigiKey | CONN PLUG HSG 24POS Min Qty: 20 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3870 | Buy Now |
DISTI #
PC-1624(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 24 Position Straight Cable Mount - Bag (Alt: PC-1624(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.8066 | Buy Now |
DISTI #
798-PC-1624(10)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 115 |
|
$2.0400 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$1.8200 / $1.9300 | Buy Now |
DISTI #
HIRPC-1624(10)
|
Heilind Electronics | 216-0339-1-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.8700 | Buy Now |
DISTI #
000000000006068225
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.8600 / $2.4800 | Buy Now |
Part Details for PC-1624(10)
PC-1624(10) CAD Models
PC-1624(10) Part Data Attributes
|
PC-1624(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PC-1624(10)
Hirose Electric Co Ltd
Rectangular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose |