-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 4.4VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC-16-260 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1108-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
1359 In Stock |
|
$8.7375 / $11.0100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.4VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
100 In Stock |
|
$9.1800 / $12.6700 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 4.4VA | 37 |
|
$9.2927 / $14.2964 | Buy Now |
DISTI #
000000000001025901
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$8.6300 / $9.3000 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 4.4VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
100 In Stock |
|
$9.1800 / $12.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC-16-260
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
PC-16-260
Signal Transformer Inc
Power Transformer, 4.4VA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OPERATING FREQUENCY: 50-500 HZ | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 1500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 0.26 A | |
Output Current 2 | 0.26 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.4 VA | |
Width | 31.8 mm |