Part Details for PC-11555 by BUD Industries Inc
Overview of PC-11555 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-11555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6579
|
Newark | Enclosure, Box, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:139.7Mm, External Width - Metric:133Mm, External Depth - Metric:41Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PC-11555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$10.9700 / $14.8000 | Buy Now |
DISTI #
377-2041-ND
|
DigiKey | BOX ABS BLACK 5.501"L X 5.25"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$9.9375 / $14.0000 | Buy Now |
DISTI #
563-PC-11555
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase Style G Plastic Case (1.6 X 5.3 X 5.5 In) RoHS: Compliant | 1 |
|
$9.9300 / $13.1700 | Buy Now |
DISTI #
70147688
|
RS | Enclosure, Art, Desktop, ABS, UL945VA, Black, 5.5x5.25x1.63 In, Plasticase Style H | Bud Industries PC-11555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $13.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6000 | Buy Now |
|
Onlinecomponents.com | Carrying Case, Plasticase RoHS: Compliant |
2 In Stock 124 Factory Stock |
|
$9.6300 / $12.4700 | Buy Now |
|
Master Electronics | Carrying Case, Plasticase RoHS: Compliant |
2 In Stock 124 Factory Stock |
|
$9.6300 / $12.4700 | Buy Now |
DISTI #
10013795
|
TestEquity LLC | Bud Industries PC-11555 Plasticase Style G, Plastic, 1.6x5.3x5.5 in | 124 |
|
$12.2300 | Buy Now |