-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC-11495 by BUD Industries Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1493
|
Newark | Enclosure, Desktop, Abs, Grey, Enclosure Type:Desktop, Enclosure Material:Abs, External Height - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$29.6400 | Buy Now |
DISTI #
PC-11495-ND
|
DigiKey | BOX ABS GRAY 8.98"L X 8.5"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5000 | Buy Now |
DISTI #
563-PC-11495
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase F Plastic Case (5 X 9 X 8.5 In) RoHS: Compliant | 3 |
|
$25.5900 / $35.3200 | Buy Now |
DISTI #
70147686
|
RS | Enclosure, Sloped, Desktop, ABS, UL94HB, Gray, 9x8.5x1.98 In, Plasticase Style F | Bud Industries PC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4400 / $28.7900 | RFQ |
|
Future Electronics | PC Series Gray Plastic 8.5 x 8.975 x 4.965 inch Style F Potting Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
0 Bulk |
|
$21.4000 / $22.4700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Box - External 4.97 x 8.98 x 8.5 Inches - Internal 1.75 x... more RoHS: Compliant |
4 In Stock 156 Factory Stock |
|
$24.6200 / $47.6100 | Buy Now |
DISTI #
000000000002173519
|
Sager | Enclosures, Boxes, & Cases Plasticase F Plastic Case (5 X 9 X 8.5 In) Min Qty: 1 | 156 |
|
$20.1000 / $32.1000 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Box - External 4.97 x 8.98 x 8.5 Inches - Internal 1.75 x... more RoHS: Compliant |
4 In Stock 156 Factory Stock |
|
$24.6200 / $47.6100 | Buy Now |
DISTI #
10013793
|
TestEquity LLC | Bud Industries PC-11495 Plasticase Style F, Plastic, 5x9x8.5 in | 0 |
|
$24.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy