Part Details for PC-11402 by BUD Industries Inc
Overview of PC-11402 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-11402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5238
|
Newark | Enclosure, Box, Polystyrene, Bone, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:38.86Mm, External Width - Metric:129Mm, External Depth - Metric:135Mm, Ip Rating:-, Body Color:Bone, Features:A Rohs Compliant: Yes |Bud Industries PC-11402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$11.8200 / $16.0900 | Buy Now |
DISTI #
377-1149-ND
|
DigiKey | BOX PLASTIC GRAY 5.3"L X 5.08"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$11.3750 / $16.1000 | Buy Now |
DISTI #
563-PC-11402
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase A Plastic Case (1.5 X 5.1 X 5.3 In) RoHS: Compliant | 9 |
|
$11.2500 / $14.3900 | Buy Now |
DISTI #
V99:2348_19878776
|
Arrow Electronics | Gray Plastic Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1736 | Americas - 2 |
|
$4.3740 | Buy Now |
DISTI #
70148340
|
RS | Enclosure, Clamshell, Polystyrene, UL94HB, Gray,4.75x1.31x0.06 In, PlasticaseStyle A | Bud Industries PC-11402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$11.6900 / $15.1800 | Buy Now |
|
Future Electronics | PLASTICASE - STYLE "A" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.8700 / $12.4600 | Buy Now |
|
Onlinecomponents.com | Carrying Case, Impact Resistant ABS Plasticase 153 Inchx 508 Inchx 530 Inch RoHS: Compliant | 122 Factory Stock |
|
$10.8900 / $11.5700 | Buy Now |
DISTI #
000000000002173482
|
Sager | Enclosures, Boxes, & Cases Plasticase A Plastic Case (1.5 X 5.1 X 5.3 In) Min Qty: 6 | 122 |
|
$11.4000 / $18.2000 | Buy Now |
|
Master Electronics | Carrying Case, Impact Resistant ABS Plasticase 153 Inchx 508 Inchx 530 Inch RoHS: Compliant | 122 Factory Stock |
|
$10.8900 / $11.5700 | Buy Now |
DISTI #
10013752
|
TestEquity LLC | Bud Industries PC-11402 Plasticase A, Plastic Case, 1.5x5.1x5.3 in, PC A Series | 122 |
|
$14.0000 | Buy Now |