There are no models available for this part yet.
Overview of PC-050500-MM0-TSB02 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for PC-050500-MM0-TSB02 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PC-050500-MM0-TSB0
|
Avnet Americas | Cable Assembly PVC 18AWG/22AWG 2m 5 Position T Style Circular Adaptor Plug/Plug - Trays (Alt: PC-050500-MM0-TSB0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$10.8769 | Buy Now | |
DISTI #
523-PC050500MM0TSB02
|
Mouser Electronics | Sensor Cables / Actuator Cables T CABLE SCREW MM CONN MM PIN RoHS: Compliant | 0 |
|
$19.4500 / $22.2000 | Order Now |