Part Details for PC-0112-150-0 by Block USA Inc.
Overview of PC-0112-150-0 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for PC-0112-150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7495
|
Newark | Power Supply, Ac-Dc, 12V, 15A Rohs Compliant: Yes |Block PC-0112-150-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$191.8200 / $232.7400 | Buy Now |
DISTI #
70635289
|
RS | Power Supply, AC-DC, 1PH, DIN, sw mode,100-240Vi,12Vdc,15A out | Block USA PC-0112-150-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.5600 | RFQ |
Part Details for PC-0112-150-0
PC-0112-150-0 CAD Models
PC-0112-150-0 Part Data Attributes
|
PC-0112-150-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
PC-0112-150-0
Block USA Inc.
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | BLOCK |