There are no models available for this part yet.
Overview of PC-000505-0FF-CSA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5054ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 54 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for PC-000505-0FF-CSA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9316
|
Newark | Nmea 2000, Micro, Plastic, 4A, 05 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw PC-000505-0FF-CSA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 / $24.1100 | Buy Now | |
DISTI #
PC-000505-0FF-CSA05-ND
|
DigiKey | CIRC CBL 5POS PLUG TO PLUG 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0480 | Buy Now | |
DISTI #
71379739
|
RS | Connector, NMEA Non-CertifiedM12P CONN NMEAI ADAPT CABLE FF CONN FF PIN | Amphenol LTW Technology PC-000505-0FF-CSA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9800 | RFQ | |
DISTI #
LTWPC-000505-0FF-CSA05
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, FF, 55 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3700 / $34.2900 | Buy Now | ||
DISTI #
LTWPC-000505-0FF-CSA05
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, FF, 55 | 0 |
|
Buy Now |