Part Details for PC/HV/S/WF 22NF 1.5KV by LCR CAPACITORS (EU) Ltd
Overview of PC/HV/S/WF 22NF 1.5KV by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20222NFD#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RAA7881532GSP#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881562GSU#AB0 | Renesas Electronics Corporation | 5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection |
Price & Stock for PC/HV/S/WF 22NF 1.5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6970
|
Newark | Film Capacitor, Pc/Hv/S/Wf Series, 0.022 F, 20%, Pp (Polypropylene), 1.5 Kv Rohs Compliant: Yes |Lcr Components PC/HV/S/WF 22NF 1.5KV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 363 |
|
$1.5800 / $2.8800 | Buy Now |
Part Details for PC/HV/S/WF 22NF 1.5KV
PC/HV/S/WF 22NF 1.5KV CAD Models
PC/HV/S/WF 22NF 1.5KV Part Data Attributes
|
PC/HV/S/WF 22NF 1.5KV
LCR CAPACITORS (EU) Ltd
Buy Now
|
Compare Parts:
PC/HV/S/WF 22NF 1.5KV
LCR CAPACITORS (EU) Ltd
|
Samacsys Manufacturer | LCR COMPONENTS |