Part Details for PC/HV/S/WF 2.2NF 1KV by LCR CAPACITORS (EU) Ltd
Overview of PC/HV/S/WF 2.2NF 1KV by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADGM1004JCPZ-RL7 | Analog Devices | 1kV HBM ESD MEMS Switch Soluti | |
ADGM1004JCPZ-R2 | Analog Devices | 1kV HBM ESD MEMS Switch Soluti |
Price & Stock for PC/HV/S/WF 2.2NF 1KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6969
|
Newark | Film Capacitor, Pc/Hv/S/Wf Series, 2200 Pf, 20%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Lcr Components PC/HV/S/WF 2.2NF 1KV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$1.2900 / $2.3500 | Buy Now |