Part Details for PC 6-16/ 2-G1F-10 16 by Phoenix Contact
Overview of PC 6-16/ 2-G1F-10 16 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YQB-R5F11BLE-TB | Renesas Electronics Corporation | RL78/G1F (R5F11BLEAFB) Target Board |
Price & Stock for PC 6-16/ 2-G1F-10 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm RoHS: Compliant |
148 In Stock 800 On Order |
|
$4.6200 / $6.8900 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm RoHS: Compliant |
148 In Stock 800 On Order |
|
$4.6200 / $6.8900 | Buy Now |