There are no models available for this part yet.
Overview of PC 6/ 3-GU-7 62 P26THR by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC 6/ 3-GU-7 62 P26THR by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | COMBICON PC 6/ 3-GU-7,62 P26THR PCB Header - 3 Pole - 41A - 7.62mm Pitch RoHS: Compliant | 0 |
|
$2.5500 / $3.1100 | Buy Now | ||
Master Electronics | COMBICON PC 6/ 3-GU-7,62 P26THR PCB Header - 3 Pole - 41A - 7.62mm Pitch RoHS: Compliant | 0 |
|
$2.5500 / $3.1100 | Buy Now |