Part Details for PC 25/22-FC3 by FIBOX
Overview of PC 25/22-FC3 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 25/22-FC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1358
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:257Mm, External Width - Metric:219Mm, External Depth - Metric:135Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox PC 25/22-FC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1100 / $119.0800 | Buy Now |
DISTI #
PC25/22-FC3
|
TME | Enclosure: wall mounting, X: 257mm, Y: 219mm, Z: 135mm, CARDMASTER Min Qty: 1 | 0 |
|
$67.9800 / $75.2600 | RFQ |
Part Details for PC 25/22-FC3
PC 25/22-FC3 CAD Models
PC 25/22-FC3 Part Data Attributes
|
PC 25/22-FC3
FIBOX
Buy Now
|
Compare Parts:
PC 25/22-FC3
FIBOX
|
Samacsys Manufacturer | FIBOX |