Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Enclosure, Instrument Polycarbonate Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:180Mm, External Width - Metric:130Mm, External Depth - Metric:76.2Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox PC 150/75 HG
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
33
|
-
1
$30.2300
-
10
$27.9800
-
25
$26.6200
|
$26.6200 / $30.2300
|
Buy Now
|
|
|
Verical
|
PC 150/75 HG
Min Qty:
3
Package Multiple:
1
|
Americas - 65
|
-
3
$33.6280
-
4
$31.8360
-
12
$29.8480
|
$29.8480 / $33.6280
|
Buy Now
|
|
|
TME
|
Enclosure: multipurpose, X: 130mm, Y: 180mm, Z: 75mm, MNX, grey, IK08
Min Qty:
1
|
65
|
-
1
$26.9000
-
4
$25.4700
-
12
$23.8800
|
$23.8800 / $26.9000
|
Buy Now
|
Want to compare parts?
-
FIBOX
VS
-