Part Details for PC 122008 by FIBOX
Overview of PC 122008 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 122008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8379
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:201Mm, External Width - Metric:119Mm, External Depth - Metric:76.2Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox PC 122008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4800 / $96.7000 | Buy Now |
DISTI #
77365207
|
Verical | PC 122008 Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$41.9720 / $47.5580 | Buy Now |
DISTI #
PC122008
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 75mm, EURONORD, grey Min Qty: 1 | 28 |
|
$33.3100 / $37.7500 | Buy Now |