Part Details for PC 081206 by FIBOX
Overview of PC 081206 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for PC 081206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8353
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:119Mm, External Width - Metric:79Mm, External Depth - Metric:55.9Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox PC 081206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5500 / $58.9400 | Buy Now |
DISTI #
77364573
|
Verical | PC 081206 Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$24.0286 / $26.0145 | Buy Now |
DISTI #
PC081206
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 55mm, EURONORD, grey Min Qty: 1 | 30 |
|
$18.6900 / $21.1800 | Buy Now |