-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBZTBR12.0B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4655
|
Newark | Zener Diode, 2V, 1W, Do-214Aa Rohs Compliant: Yes |Rohm PBZTBR12.0B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.2180 / $0.5510 | Buy Now |
DISTI #
846-PBZTBR12.0BCT-ND
|
DigiKey | DIODE ZENER 2.12V 1W SMBP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1666 / $0.5300 | Buy Now |
DISTI #
755-PBZTBR12.0B
|
Mouser Electronics | Zener Diodes 1000mW, 0.5V, DO-214AA(SMB), Zener Diode RoHS: Compliant | 2945 |
|
$0.1560 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1614 / $0.1664 | Buy Now |
DISTI #
82724487
|
Verical | Diode Zener Single 2.12V 6% 1000mW 2-Pin SMBP RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 2425 | Americas - 600 |
|
$0.4870 | Buy Now |
DISTI #
86989127
|
Verical | Diode Zener Single 2.12V 6% 1000mW 2-Pin SMBP RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2401 | Americas - 90 |
|
$0.9504 | Buy Now |
DISTI #
PBZTBR12.0B
|
TTI | Zener Diodes 1000mW, 0.5V, DO-214AA(SMB), Zener Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1540 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1558 / $0.5194 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 90 |
|
$0.1230 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBZTBR12.0B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PBZTBR12.0B
ROHM Semiconductor
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |