Part Details for PBYR7020WT by Philips Semiconductors
Overview of PBYR7020WT by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBYR7020WT
PBYR7020WT CAD Models
PBYR7020WT Part Data Attributes
|
PBYR7020WT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR7020WT
Philips Semiconductors
Rectifier Diode, Schottky, 70A, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 550 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 70 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |