Part Details for PBYR2545CT by YAGEO Corporation
Overview of PBYR2545CT by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBYR2545CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-220AB | 196 |
|
$1.6650 / $3.6000 | Buy Now |
Part Details for PBYR2545CT
PBYR2545CT CAD Models
PBYR2545CT Part Data Attributes
|
PBYR2545CT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PBYR2545CT
YAGEO Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR2545CT
This table gives cross-reference parts and alternative options found for PBYR2545CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2545CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3045CT | 45 V, 30 A dual Power Schottky Rectifier | STMicroelectronics | PBYR2545CT vs STPS3045CT |
MBR2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | PBYR2545CT vs MBR2545CT |
VS-25CTQ045-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | PBYR2545CT vs VS-25CTQ045-M3 |
25CTQ045-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | PBYR2545CT vs 25CTQ045-G |
MBR2545CT | Schottky Barrier Rectifier, 30 A, 45 V, 1000-TUBE | onsemi | PBYR2545CT vs MBR2545CT |
MBR2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | PBYR2545CT vs MBR2545CT |
MBR2545CTG | Schottky Barrier Rectifier, 30 A, 45 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | PBYR2545CT vs MBR2545CTG |
30CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | PBYR2545CT vs 30CTQ045 |
MBR3045ST | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC, TO-247S, TO-3PS, 3 PIN | PanJit Semiconductor | PBYR2545CT vs MBR3045ST |
MBR2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | PBYR2545CT vs MBR2545CT |