Part Details for PBYR2045CTF by Philips Semiconductors
Overview of PBYR2045CTF by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PBYR2045CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$1.2876 / $2.7840 | Buy Now |
Part Details for PBYR2045CTF
PBYR2045CTF CAD Models
PBYR2045CTF Part Data Attributes
|
PBYR2045CTF
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2045CTF
Philips Semiconductors
Rectifier Diode, Schottky, 10A, 45V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |