Part Details for PBYR2025CT by Philips Semiconductors
Overview of PBYR2025CT by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBYR2025CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 20A, 25V V(RRM) | 50 |
|
$1.3500 / $2.2500 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 20A, 25V V(RRM) RoHS: Not Compliant |
|
|
RFQ |
Part Details for PBYR2025CT
PBYR2025CT CAD Models
PBYR2025CT Part Data Attributes
|
PBYR2025CT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2025CT
Philips Semiconductors
Rectifier Diode, Schottky, 20A, 25V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |