PBYR1645F
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon,

Overview of PBYR1645F by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for PBYR1645F by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBYR1645F by YAGEO Corporation

PBYR1645F
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
200 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PBYR1645F
    YAGEO Corporation
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon,
    VS

Alternate Parts for PBYR1645F

This table gives cross-reference parts and alternative options found for PBYR1645F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1645F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB1645F-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd PBYR1645F vs SB1645F-LF
MBRF1645HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645HC0
MBRF164500TUC Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Fagor Electrónica PBYR1645F vs MBRF164500TUC
MBRF16H45HE3/45 DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors PBYR1645F vs MBRF16H45HE3/45
MBRF1645D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645D0
MBRF1645C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645C0G
MBRF1645-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Vishay Intertechnologies PBYR1645F vs MBRF1645-E3/45
MBRF1645HC0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645HC0G
MBRF1645 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645
MBRF16H45-E3/45 DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors PBYR1645F vs MBRF16H45-E3/45
Part Number Description Manufacturer Compare
SB1645F-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd PBYR1645F vs SB1645F-LF
MBRF16H45HE3/45 DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors PBYR1645F vs MBRF16H45HE3/45
MBRF1645HE3_A/P Rectifier Diode, Vishay Intertechnologies PBYR1645F vs MBRF1645HE3_A/P
MBRF1645HE3/45 DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors PBYR1645F vs MBRF1645HE3/45
MBRF1645D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645D0
MBRF1645 Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd PBYR1645F vs MBRF1645
MBRF1645D0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor PBYR1645F vs MBRF1645D0G
MBRF1645-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Vishay Intertechnologies PBYR1645F vs MBRF1645-E3/45
MBRF16H45-E3/45 DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors PBYR1645F vs MBRF16H45-E3/45
SB1645F Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd PBYR1645F vs SB1645F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBYR1645F by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBYR1645F by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PBYR1645F would you like to use for your alert(s)?
  • Please alert me when PBYR1645F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBYR1645F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBYR1645F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBYR1645F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBYR1645F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBYR1645F by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: