Part Details for PBYR1045 by YAGEO Corporation
Overview of PBYR1045 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PBYR1045
PBYR1045 CAD Models
PBYR1045 Part Data Attributes:
|
PBYR1045
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PBYR1045
YAGEO Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR1045
This table gives cross-reference parts and alternative options found for PBYR1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045 | Schottky Barrier Rectifier, 10 A, 45 V, 2000-TUBE | onsemi | PBYR1045 vs MBR1045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | PBYR1045 vs MBR1045 |
MBR1045C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | PBYR1045 vs MBR1045C0 |
MBR1045D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | PBYR1045 vs MBR1045D0 |
MBR1045-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | PBYR1045 vs MBR1045-BP-HF |
MBR1045G | Schottky Barrier Rectifier, 10 A, 45 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | PBYR1045 vs MBR1045G |
MBR1045G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | PBYR1045 vs MBR1045G |
MBR10H45-E3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | PBYR1045 vs MBR10H45-E3/45 |
MBR1045HE3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | PBYR1045 vs MBR1045HE3/45 |
MBR104500TUC | Rectifier Diode, | Fagor Electrónica | PBYR1045 vs MBR104500TUC |