Part Details for PBY201209T-070Y-N by Pulse Electronics Corporation
Overview of PBY201209T-070Y-N by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041070YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,3u\\ Gold,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
G8250031070YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,3u\\ Gold,LCP,4.0mm*2.0mm*2.8mm | |
G8250021070YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x2Pin,3u\\ Gold,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Price & Stock for PBY201209T-070Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBY201209T-070Y-N
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 7 Ohm, 6 A, 10 Milliohms, ? 25% (Alt: PBY201209T-070Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |