Part Details for PBY160808T-301Y-NA by Pulse Electronics Corporation
Overview of PBY160808T-301Y-NA by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-1YCPZ-RL | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R7 | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R2 | Analog Devices | UltraLow Dist Low Vltg ADC Dri |
Price & Stock for PBY160808T-301Y-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBY160808T-301Y-NA
|
Avnet Asia | Ferrite Bead, 0603, 1.5 A, 300 Ohm, 120 mohm, ± 25% (Alt: PBY160808T-301Y-NA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | 20000 |
|
$0.0047 / $0.0076 | Buy Now |