Part Details for PBY100505T-300Y-N by Pulse Electronics Corporation
Overview of PBY100505T-300Y-N by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
10083511-Z0300YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,USB+Power 24V to 1 x 8 Latch-n-Lok / Black Cable/3.0 m. | |
10127528-Z0300YYLF | Amphenol Communications Solutions | 10127528-Z0300YYLF-PWRUSB(12V) DOUBLE ENDED |
Price & Stock for PBY100505T-300Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
10000 Partner Stock |
|
$0.0093 / $0.0118 | Buy Now |
|
Master Electronics | EMI Suppression Beads RoHS: Compliant |
10000 Partner Stock |
|
$0.0093 / $0.0118 | Buy Now |