-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-52RJ11SNNE-015 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-015 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 15ft | |
MP-52RJ11UNNE-025 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-025 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 25ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBX-SLF-PS-EU-660
|
Avnet Americas | Conn Power F 5 POS 77mm Crimp ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: PBX-SLF-PS-EU-660) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,480.3260 / $1,906.5550 | Buy Now |
DISTI #
965-PBXSLFPSEU660
|
Mouser Electronics | Heavy Duty Power Connectors PBXSLFPSEU660 RoHS: Compliant | 0 |
|
$1,863.3800 | Order Now |
DISTI #
ITTPBX-SLF-PS-EU-660
|
Heilind Electronics | PBX-SLF-PS-EU-660 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,732.8900 / $1,963.6900 | Buy Now |
DISTI #
ITTPBX-SLF-PS-EU-660
|
Interstate Connecting Components | PBX-SLF-PS-EU-660 | 0 |
|
Buy Now | |
DISTI #
078262-0106
|
Avnet Abacus | Conn Power F 5 POS 77mm Crimp ST Panel Mount 5 Terminal 1 Port (Alt: 078262-0106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,732.8900 / $1,963.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy