Part Details for PBW50F-5 by Cosel USA Inc
Overview of PBW50F-5 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PBW50F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1536-ND
|
DigiKey | AC/DC CONVERTER +/-5V 50W Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$86.4914 / $102.2200 | Buy Now |
DISTI #
436-PBW50F-5
|
Mouser Electronics | Switching Power Supplies 50W 5V 3.0-4.0A AC-DC Power Supply RoHS: Compliant | 6 |
|
$89.6300 / $102.2100 | Buy Now |
DISTI #
70160883
|
RS | Power Supply, AC-DC, 5V@3A,-5V@3A, 85-264V In, Open Frame, PFC, PAA Series | Cosel U.S.A. Inc. PBW50F-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$92.8000 / $104.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.8900 | Buy Now |
DISTI #
000000000003146417
|
Sager | Switching Power Supplies 50W 5V 3.0-4.0A AC-DC Power Supply Min Qty: 1 | 0 |
|
$88.4900 / $89.7000 | Buy Now |
Part Details for PBW50F-5
PBW50F-5 CAD Models
PBW50F-5 Part Data Attributes:
|
PBW50F-5
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBW50F-5
Cosel USA Inc
AC-DC Regulated Power Supply Module, 30W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 120 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 82 mm |