Part Details for PBW50F-12-N1 by Cosel USA Inc
Overview of PBW50F-12-N1 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBW50F-12-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBW50F-12-N1-ND
|
DigiKey | AC/DC CONVERTER +/-12V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$119.7300 | Buy Now |
DISTI #
436-PBW50F-12-N1
|
Mouser Electronics | DIN Rail Power Supplies 50W 12V 2.1-2.7A w/DIN Rail RoHS: Compliant | 2 |
|
$110.1200 / $122.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$95.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$95.7000 | Buy Now |
DISTI #
000000000003146413
|
Sager | DIN Rail Power Supplies 50W 12V 2.1-2.7A w/DIN Rail Min Qty: 1 | 0 |
|
$104.7000 / $106.1300 | Buy Now |
|
Neutron USA | Switching Power Supplies 50W 12V 2.1-2.7A w/DIN Rail | 2 |
|
$241.0200 | Buy Now |
Part Details for PBW50F-12-N1
PBW50F-12-N1 CAD Models
PBW50F-12-N1 Part Data Attributes
|
PBW50F-12-N1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBW50F-12-N1
Cosel USA Inc
AC-DC Regulated Power Supply Module, 50.4W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 120 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 82 mm |
Alternate Parts for PBW50F-12-N1
This table gives cross-reference parts and alternative options found for PBW50F-12-N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBW50F-12-N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBW50F-12-VN | AC-DC Regulated Power Supply Module, 2 Output, 50.4W, Hybrid, PACKAGE-7 | Cosel USA Inc | PBW50F-12-N1 vs PBW50F-12-VN |
PBW50F-12-RN | AC-DC Regulated Power Supply Module, 2 Output, 50.4W, Hybrid, PACKAGE-7 | Cosel USA Inc | PBW50F-12-N1 vs PBW50F-12-RN |
PBW50F-12-JN | AC-DC Regulated Power Supply Module, 2 Output, 50.4W, Hybrid, PACKAGE-7 | Cosel USA Inc | PBW50F-12-N1 vs PBW50F-12-JN |
PBW50F-12-EJ | AC-DC Regulated Power Supply Module, 2 Output, 50.4W, Hybrid, PACKAGE-7 | Cosel USA Inc | PBW50F-12-N1 vs PBW50F-12-EJ |
PBW50F-12-GN | AC-DC Regulated Power Supply Module, 2 Output, 50.4W, Hybrid, PACKAGE-7 | Cosel USA Inc | PBW50F-12-N1 vs PBW50F-12-GN |